Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108,222 In Stock | 1 : ¥23.15000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
29,867 In Stock | 1 : ¥31.37000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 11.6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | UR | Telecom | - | - | |||
13,673 In Stock | 1 : ¥33.78000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 18 VDC | 2.4 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | UR | Telecom | - | - | |||
71,502 In Stock | 1 : ¥38.78000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 5.8 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
23,430 In Stock | 1 : ¥39.86000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 11.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
14,773 In Stock | 1 : ¥24.04000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 28 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
1,553 In Stock | 1 : ¥38.87000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 120VAC, 30VDC - Max | - | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 5 ms | 5 ms | -30°C ~ 80°C | Silver Nickel (AgNi) | - | Telecom | - | - | |||
17,198 In Stock | 1 : ¥104.02000 Tube | Tube | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | - | 5.3 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock | 2,000 : ¥61.79050 Tube | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | - | 13.6 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock | 1 : ¥101.96000 Cut Tape (CT) 2,400 : ¥61.16773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | 5VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | - | 16 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | - | General Purpose | - | - |