Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,990 In Stock | 1 : ¥18.50000 Cut Tape (CT) 500 : ¥11.58106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 28 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | CSA, TUV, UL | General Purpose | - | - | |||
13,882 In Stock | 1 : ¥19.84000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
18,861 In Stock | 1 : ¥23.15000 Cut Tape (CT) 800 : ¥14.47555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | - | 28 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | - | General Purpose | - | - | |||
14,285 In Stock | 1 : ¥27.26000 Cut Tape (CT) 500 : ¥17.04926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 46.7 mA | Latching, Dual Coil | - | Gull Wing | - | - | 2.25 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | CSA, TUV, UL | General Purpose | - | - | |||
2,867 In Stock | 1 : ¥28.42000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
1,107 In Stock | 1 : ¥34.23000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | - | 28.1 mA | Latching, Dual Coil | - | Gull Wing | - | - | 3.75 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | Telecom | - | - | |||
3,969 In Stock | 1 : ¥40.30000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | - | 40 mA | Latching, Dual Coil | - | PC Pin | - | - | 3.75 VDC | - | 3 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | - | Telecom | - | - | |||
18,259 In Stock | 1 : ¥44.86000 Cut Tape (CT) 1,000 : ¥26.15671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 28 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | UR | Telecom | - | - | |||
861 In Stock | 1 : ¥23.68000 Cut Tape (CT) 1,200 : ¥13.81123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | - | 28 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | - | General Purpose | - | - | |||
25,355 In Stock | 1 : ¥33.78000 Cut Tape (CT) 400 : ¥24.79855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | 28 mA | Latching, Dual Coil | - | Gull Wing | - | - | 3.75 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥26.72000 Cut Tape (CT) 500 : ¥16.72700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 28 mA | Latching, Dual Coil | - | Gull Wing | - | - | 3.75 VDC | - | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | CSA, TUV, UL | General Purpose | - | - |