



EE2-3TNUH-L | |
|---|---|
DigiKey Part Number | 399-11010-2-ND - Tape & Reel (TR) 399-11010-1-ND - Cut Tape (CT) 399-11010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-3TNUH-L |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-3TNUH-L Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 2 ms |
Part Status Active | Release Time 1 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 3VDC | Contact Material Silver Alloy, Gold Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CSA, TUV, UL |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 64.3 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 46.7 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.04000 | ¥27.04 |
| 10 | ¥24.09200 | ¥240.92 |
| 25 | ¥23.01240 | ¥575.31 |
| 50 | ¥22.22460 | ¥1,111.23 |
| 100 | ¥21.46270 | ¥2,146.27 |
| 250 | ¥20.49484 | ¥5,123.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥19.79170 | ¥9,895.85 |
| 1,000 | ¥19.11173 | ¥19,111.73 |
| 1,500 | ¥18.72482 | ¥28,087.23 |
| 2,500 | ¥18.24826 | ¥45,620.65 |
| 3,500 | ¥17.94081 | ¥62,792.83 |
| 5,000 | ¥17.62063 | ¥88,103.15 |











