Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,537 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.236" (6.00mm) | Gold | - | Green | UL94 V-0 | Polyamide (PA66), Nylon 6/6, Glass Filled | - | 3A | |||
60,397 In Stock | 1 : ¥6.55000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.248" (6.30mm) | Gold | 39.4µin (1.00µm) | Green | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | - | 3A | |||
13,129 In Stock | 14 : ¥10.76000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.248" (6.30mm) | Gold | 16.0µin (0.41µm) | Green | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | - | 3A | |||
0 In Stock Check Lead Time | 1 : ¥3.74000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.236" (6.00mm) | Tin | - | Black | UL94 V-0 | Polyamide (PA66), Nylon 6/6, Glass Filled | - | 3A | |||
0 In Stock Check Lead Time | 10 : ¥5.84800 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.248" (6.30mm) | Tin | 118.1µin (3.00µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | - | 3A |