D3082-05 | ||
---|---|---|
DigiKey Part Number | 952-1873-ND | |
Manufacturer | ||
Manufacturer Product Number | D3082-05 | |
Description | 1MM UNINSULATED SHORTING PLUG | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.400" (10.16mm) Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.400" (10.16mm) | |
Height | 0.359" (9.13mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | 10A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.17200 | ¥79.30 |
50 | ¥2.98500 | ¥149.25 |
100 | ¥2.86010 | ¥286.01 |
250 | ¥2.61188 | ¥652.97 |
500 | ¥2.48744 | ¥1,243.72 |
1,000 | ¥2.05217 | ¥2,052.17 |
2,500 | ¥1.86556 | ¥4,663.90 |