M7686-46 | |
---|---|
DigiKey Part Number | 952-3370-ND |
Manufacturer | |
Manufacturer Product Number | M7686-46 |
Description | 10MM JUMPER SKT W/HNDL BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.394" (10.00mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | 250V | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.16200 | ¥31.62 |
100 | ¥2.60630 | ¥260.63 |
1,000 | ¥1.87001 | ¥1,870.01 |
5,000 | ¥1.64332 | ¥8,216.60 |
10,000 | ¥1.52999 | ¥15,299.90 |