3517C | ||
---|---|---|
DigiKey Part Number | 36-3517C-ND | |
Manufacturer | ||
Manufacturer Product Number | 3517C | |
Description | FUSE COVER FOR 5X20MM WHITE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 3517C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | 5mm x 20mm |
Resource Type | Link |
---|---|
Datasheets | Fuse Holders, Covers |
Environmental Information | |
HTML Datasheet | |
EDA Models | 3517C Models |
Product Drawings | 3517C Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
25 | ¥2.60920 | ¥65.23 |
100 | ¥2.34930 | ¥234.93 |
250 | ¥2.20196 | ¥550.49 |
500 | ¥1.95620 | ¥978.10 |
1,000 | ¥1.52202 | ¥1,522.02 |
2,500 | ¥1.39152 | ¥3,478.80 |
Attribute | Description |
---|---|
Other Names | 3517C-ND 36-3517C |
Standard Package | 100 |