Shift Registers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
Push-PullTri-State
Function
Parallel or Serial to SerialSerial to Parallel
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Output Type
Number of Elements
Number of Bits per Element
Function
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-SOT-23-THIN
SN74HCS595QDYYRQ1
AUTOMOTIVE 8-BIT SHIFT REGISTER
Texas Instruments
4,242
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.49821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shift Register
Tri-State
1
8
Serial to Parallel
2V ~ 6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-16 Thin, SOT-23 Variant
16-SOT-23-THIN
16-SOT-23-THIN
SN74HCS165QDYYRQ1
AUTOMOTIVE 8-BIT PARALLEL-LOAD S
Texas Instruments
2,670
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥1.20806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shift Register
Push-Pull
1
8
Parallel or Serial to Serial
2V ~ 6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-16 Thin, SOT-23 Variant
16-SOT-23-THIN
Showing
of 2

Shift Registers


Shift registers are low-level logic devices commonly used to convert data in the form of digital logic signals between serial and parallel formats, or to move the position of the data bits within a digital word. Typically implemented using an array of flip-flops integrated into one device, shift registers are a common component of more highly integrated logic devices, though they remain available for applications such as I/O expansion where the function in a discrete form may prove useful.