Serializers, Deserializers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Data Rate | Input Type | Output Type | Number of Inputs | Number of Outputs | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,998 In Stock | 1 : ¥224.05000 Cut Tape (CT) 250 : ¥168.32708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Serializer | 4.16Gbps | CSI-2, MIPI | FPD-Link III, LVDS | 4 | 1 | 1.71V ~ 1.89V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
1,915 In Stock | 1 : ¥191.29000 Cut Tape (CT) 2,000 : ¥94.91642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Serializer | 1.5Gbps | MIPI DSI | FPD-Link III, LVDS | 4 | 2 | 1.045V ~ 1.155V, 1.71V ~ 1.89V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | ||
0 In Stock Check Lead Time | 3,000 : ¥55.72207 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Serializer | 4.16Gbps | CSI-2, MIPI | FPD-Link III, LVDS | 4 | 1 | 1.71V ~ 1.89V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
0 In Stock Check Lead Time | 2,000 : ¥114.92676 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Deserializer | 4.16Gbps | FPD-Link III, LVDS | CSI-2, MIPI | - | - | 1.045V ~ 1.155V, 1.71V ~ 1.89V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) |