Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : ¥81.27000 Bulk | - | Bulk | Active | Accelerometer, Gyroscope, 3 Axis | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | I2C | - | 3V ~ 5V | No | Board(s) | MPU-6050 | ||
1,273 In Stock | 1 : ¥122.73000 Bulk | - | Bulk | Active | Humidity, Pressure, Temperature | - | I2C, Serial, SPI | - | 3V ~ 5V | - | Board(s) | BME280 | ||
54 In Stock | 1 : ¥64.85000 Bulk | Bulk | Active | Accelerometer, 3 Axis | ±2g, 4g, 8g, 16g | I2C, Serial, SPI | 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g | 3.3V ~ 6V | - | Board(s) | ADXL345 | |||
40 In Stock | 1 : ¥65.26000 Box | - | Box | Active | Accelerometer, 3 Axis | ±2g, 4g, 8g | I2C | 4096 count/g, 2048 count/g, 1024 count/g | 3V ~ 5V | - | Board(s) | MMA8451 | ||
28 In Stock | 1 : ¥81.68000 Bulk | - | Bulk | Active | Pressure | - | I2C, Serial, SPI | - | 3V ~ 5V | No | Board(s) | BMP388 | ||
23 In Stock | 1 : ¥155.57000 Bulk | - | Bulk | Active | Accelerometer, 3 Axis | ±2g, 4g, 8g | SPI | 1mg/LSB, 2mg/LSB, 4mg/LSB | 1.6V ~ 3.5V | No | Board(s) | ADXL362 | ||
20 In Stock | 1 : ¥42.08000 Box | - | Box | Active | Temperature | -40°C ~ 125°C | I2C | ±0.25°C | 2.7V ~ 5.5V | - | Board(s) | MCP9808 | ||
0 In Stock Check Lead Time | 1 : ¥55.25000 Bulk | - | Bulk | Active | Accelerometer, 3 Axis | ±2g, 4g, 8g, 16g | I2C, Serial, SPI | 1mg/digit, 2mg/digit, 4mg/digit, 12mg/digit | 1.7V ~ 3.6V | - | Board(s) | LIS3DH |