


3966 | |
|---|---|
DigiKey Part Number | 1528-3966-ND |
Manufacturer | |
Manufacturer Product Number | 3966 |
Description | BMP388 - PRECISION BAROMETRIC PR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BMP388 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer Adafruit Industries LLC | Voltage - Supply 3V ~ 5V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Pressure | Utilized IC / Part BMP388 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.08000 | ¥89.08 |











