Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
861 In Stock | 1 : ¥147.91000 Bulk | - | Bulk | Active | Accelerometer, Gyroscope, Magnetometer, 3 Axis | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec, ±4900µT | I2C, Serial | - | - | - | Board(s) | ICM-20948 | ||
100 In Stock | 1 : ¥105.24000 Bulk | - | Bulk | Active | Image Sensor | - | I2C | - | 3.3V | Yes, MCU | Board(s) | - | ||
20 In Stock | 1 : ¥156.81000 Bulk | Bulk | Active | Light, 3D Time-of-Flight (ToF) | - | - | - | - | - | Board(s) | VL53L1X | |||
15 In Stock | 1 : ¥56.11000 Bulk | - | Bulk | Active | Accelerometer, 3 Axis | ±2g, 4g, 8g, 16g | I2C, Serial | - | - | - | Board(s) | MSA301 | ||
0 In Stock Check Lead Time | 1 : ¥574.69000 Bulk | - | Bulk | Active | Image Sensor | - | - | - | 3.3V ~ 5V | No | Board(s) | TSL1401R | ||
0 In Stock | Obsolete | - | Box | Obsolete | Image Sensor | 2 Megapixel | RF | - | - | Yes, MCU, 32-Bit | Board(s) | ESP32 | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Image Sensor | - | UART | - | 3.3V ~ 3.6V | - | Board(s) | PMW3901 |