
PIM448 | |
|---|---|
DigiKey Part Number | 1778-PIM448-ND |
Manufacturer | |
Manufacturer Product Number | PIM448 |
Description | ICM20948 9DOF MOTION SENSOR BREA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ICM-20948 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec, ±4900µT |
Manufacturer Pimoroni Ltd | Interface I2C, Serial |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part ICM-20948 |
Sensor Type Accelerometer, Gyroscope, Magnetometer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.39000 | ¥155.39 |











