Selector Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175 In Stock | 1 : ¥256.13000 Bulk | Bulk | Active | Standard | DPDT | 3 | On-Off-On | 20A (DC) | 12 V | Illuminated | LED, Red | 12 VDC | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Rectangular - 36.83mm x 21.08mm | IP67 - Dust Tight, Waterproof | Bezel - Rectangular | - | |||
79 In Stock | Active | Bulk | Active | Standard | DPDT | 2 | On-On | 20A (DC) | 12 V | Illuminated | LED, Red | 12 VDC | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Rectangular - 36.83mm x 21.08mm | IP67 - Dust Tight, Waterproof | Bezel - Rectangular | - | |||
24 In Stock | Active | Bulk | Active | Standard | DPST | 2 | On-Off | 20A (DC) | 12 V | Illuminated | LED, Red | 12 VDC | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Rectangular - 36.83mm x 21.08mm | IP67 - Dust Tight, Waterproof | Bezel - Rectangular | - | |||
0 In Stock Check Lead Time | 10 : ¥302.14500 Bulk | Bulk | Active | Standard | DPDT | 2 | On-On | 20A (DC) | 12 V | Illuminated | LED, Green | 12 VDC | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Rectangular - 36.83mm x 21.08mm | IP67 - Dust Tight, Waterproof | Bezel - Rectangular | - | |||
0 In Stock Check Lead Time | 10 : ¥389.41900 Bulk | Bulk | Active | Standard | DPDT | 3 | Mom-Off-On | 15A (DC) | 24 V | Illuminated | LED, Red | 24 VDC | Panel Mount | Quick Connect - 0.250" (6.3mm) | - | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C |