Selector Switch 2 Position DPDT 20A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Selector Switch 2 Position DPDT 20A (DC) Panel Mount, Snap-In
RV24D2CC0CB-K4C
RV24D2CC0CB-K4C

RV24D2CC0CB-K4C

DigiKey Part Number
432-1328-ND
Manufacturer
Manufacturer Product Number
RV24D2CC0CB-K4C
Description
SWITCH SELECT 2POS DPDT 20A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPDT 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination Type, Color
LED, Red
Manufacturer
Carling Technologies
Illumination Voltage (Nominal)
12 VDC
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Type
Standard
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
DPDT
Features
Bezel - Rectangular
Number of Positions
2
Depth Behind Flange
37.88mm
Switch Function
On-On
Mechanical Life
100,000 Cycles
Current Rating (Amps)
20A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
12 V
Approval Agency
CSA, UL
Illumination
Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥442.69000¥442.69
5¥380.02200¥1,900.11
10¥355.73400¥3,557.34
25¥325.85120¥8,146.28
50¥304.80400¥15,240.20
100¥285.00060¥28,500.06
250¥263.24028¥65,810.07
Manufacturers Standard Package