SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,366 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.82087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.5 V | 1.2 A | 2 A | 5 mA | 5 µA | 22.5A @ 50Hz, 25A @ 60Hz | Sensitive Gate | -40°C ~ 125°C (TJ) | Surface Mount | DO-214AA, SMB (3 Leads), Compak | Compak | |||
1,578 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,000 : ¥3.23153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.5 V | 1.2 A | 2 A | 5 mA | 5 µA | 22.5A @ 50Hz, 25A @ 60Hz | Sensitive Gate | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
2,496 In Stock 5,000 Factory | 1 : ¥5.44000 Bulk | Bulk | Active | 800 V | 800 mV | 50 µA | 1.8 V | 300 mA | 500 mA | 3 mA | 3 µA | 10A, 12A | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
367 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥4.15245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 800 V | 800 mV | 100 µA | 1.8 V | 900 mA | 1.5 A | 3 mA | 3 µA | 20A, 24A | Sensitive Gate | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
2,001 In Stock 18,000 Factory | 1 : ¥5.44000 Cut Tape (CT) 2,000 : ¥1.52181 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 800 V | 800 mV | 50 µA | 1.8 V | 300 mA | 500 mA | 3 mA | 3 µA | 10A, 12A | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
1,989 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,000 : ¥1.52181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 800 V | 800 mV | 50 µA | 1.8 V | 300 mA | 500 mA | 3 mA | 3 µA | 10A, 12A | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
2,000 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,000 : ¥2.04618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 800 V | 800 mV | 100 µA | 1.6 V | 900 mA | 1.5 A | 3 mA | 3 µA | 20A, 24A | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
1,879 In Stock 2,000 Factory | 1 : ¥5.01000 Cut Tape (CT) 2,000 : ¥1.89722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 800 V | 800 mV | 100 µA | 1.4 V | 300 mA | 500 mA | 3 mA | 3 µA | 10A, 12A | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | |||
2,063 In Stock 2,000 Factory | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥2.65257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 600 V | 800 mV | 200 µA | 1.5 V | 1.2 A | 2 A | 5 mA | 5 µA | 22.5A @ 50Hz, 25A @ 60Hz | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | |||
450 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | 800 V | 800 mV | 100 µA | 1.6 V | 900 mA | 1.5 A | 3 mA | 3 µA | 20A, 24A | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
997 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,000 : ¥2.04618 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 800 V | 800 mV | 100 µA | 1.6 V | 900 mA | 1.5 A | 3 mA | 3 µA | 20A, 24A | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
362 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,000 : ¥3.85864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 50 µA | 1.7 V | 950 mA | 1.5 A | 3 mA | 5 µA | 12.5A, 15A | Sensitive Gate | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89 | |||
0 In Stock Check Lead Time | 2,000 : ¥1.89724 Tape & Box (TB) | Tape & Box (TB) | Active | 800 V | 800 mV | 100 µA | 1.4 V | 300 mA | 500 mA | 3 mA | 3 µA | 10A, 12A | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | |||
0 In Stock 1,422,500 Factory Check Lead Time | 2,500 : ¥1.89724 Bulk | Bulk | Active | 800 V | 800 mV | 100 µA | 1.4 V | 300 mA | 500 mA | 3 mA | 3 µA | 10A, 12A | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
0 In Stock 6,000 Factory Check Lead Time | 2,000 : ¥2.55590 Tape & Box (TB) | Tape & Box (TB) | Active | 400 V | 800 mV | 100 µA | 1.7 V | 950 mA | 1.5 A | 3 mA | 5 µA | 12.5A, 15A | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | |||
0 In Stock Check Lead Time | 2,500 : ¥2.55590 Bulk | Bulk | Active | 400 V | 800 mV | 100 µA | 1.7 V | 950 mA | 1.5 A | 3 mA | 5 µA | 12.5A, 15A | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
0 In Stock Check Lead Time | 2,000 : ¥2.55590 Tape & Reel (TR) | Tape & Reel (TR) | Active | 400 V | 800 mV | 100 µA | 1.7 V | 950 mA | 1.5 A | 3 mA | 5 µA | 12.5A, 15A | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | |||
0 In Stock 2,000 Factory Check Lead Time | 2,000 : ¥2.73367 Tape & Reel (TR) | Tape & Reel (TR) | Active | 600 V | 800 mV | 100 µA | 1.7 V | 950 mA | 1.5 A | 3 mA | 5 µA | 12.5A, 15A | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | |||
0 In Stock Check Lead Time | 2,000 : ¥2.73367 Tape & Box (TB) | Tape & Box (TB) | Active | 600 V | 800 mV | 100 µA | 1.7 V | 950 mA | 1.5 A | 3 mA | 5 µA | 12.5A, 15A | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | |||
0 In Stock Check Lead Time | 2,500 : ¥2.73368 Bulk | Bulk | Active | 600 V | 800 mV | 100 µA | 1.7 V | 950 mA | 1.5 A | 3 mA | 5 µA | 12.5A, 15A | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
0 In Stock Check Lead Time | 1,000 : ¥3.43608 Tape & Reel (TR) | Tape & Reel (TR) | Active | 400 V | 800 mV | 200 µA | 1.7 V | 950 mA | 1.5 A | 5 mA | 5 µA | 12.5A, 15A | Sensitive Gate | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89 | |||
0 In Stock Check Lead Time | 1,000 : ¥3.43608 Tape & Reel (TR) | Tape & Reel (TR) | Active | 400 V | 800 mV | 100 µA | 1.7 V | 950 mA | 1.5 A | 3 mA | 5 µA | 12.5A, 15A | Sensitive Gate | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89 | |||
0 In Stock Check Lead Time | 1,000 : ¥3.48586 Tape & Reel (TR) | Tape & Reel (TR) | Active | 400 V | 800 mV | 100 µA | 1.7 V | 950 mA | 1.5 A | 3 mA | 5 µA | 12.5A, 15A | Sensitive Gate | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
0 In Stock Check Lead Time | 1,000 : ¥3.48586 Tape & Reel (TR) | Tape & Reel (TR) | Active | 600 V | 800 mV | 100 µA | 1.7 V | 950 mA | 1.5 A | 3 mA | 5 µA | 12.5A, 15A | Sensitive Gate | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
0 In Stock 1,000 Factory Check Lead Time | 1,000 : ¥3.64856 Tape & Reel (TR) | Tape & Reel (TR) | Active | 600 V | 800 mV | 100 µA | 1.7 V | 950 mA | 1.5 A | 3 mA | 5 µA | 12.5A, 15A | Sensitive Gate | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89 |