SCRs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥1,963.76000 Bulk | Bulk | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 2.2 kV | 338 A | 520 A | 2 V | 200 mA | 9500A @ 50Hz | 300 mA | 135°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 1 : ¥2,035.92000 Bulk | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 2.2 kV | 338 A | 520 A | 2 V | 200 mA | 9500A @ 50Hz | 300 mA | 135°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 15 : ¥971.22067 Tray | Tray | Active | Common Anode - All SCRs | 2 SCRs | 1.6 kV | 104 A | 160 A | 1.4 V | 120 mA | 2050A @ 50Hz | 200 mA | 130°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 15 : ¥997.34267 Tray | Tray | Active | Common Anode - All SCRs | 2 SCRs | 1.4 kV | 102 A | 160 A | 1.4 V | 120 mA | 2050A @ 50Hz | 200 mA | 140°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 8 : ¥1,336.68750 Tray | Tray | Active | Series Connection - All SCRs | 2 SCRs | 2.2 kV | 159 A | 250 A | 2 V | 150 mA | 4000A @ 50Hz | 200 mA | 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,101.39000 Tray | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.8 kV | 628 A | 700 A | 2 V | 250 mA | 20000A @ 50Hz | 300 mA | 135°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,406.12000 Tray | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 471 A | 800 A | 1.5 V | 250 mA | 14500A @ 50Hz | 300 mA | 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,431.07500 Tray | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.4 kV | 500 A | 900 A | 2.2 V | 250 mA | 17000A @ 50Hz | 300 mA | 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,464.98000 Tray | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.8 kV | 471 A | 800 A | 1.5 V | 250 mA | 14500A @ 50Hz | 300 mA | 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,479.80000 Tray | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 500 A | 900 A | 2.2 V | 250 mA | 17000A @ 50Hz | 300 mA | 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,542.10500 Tray | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.8 kV | 500 A | 900 A | 2.2 V | 250 mA | 17000A @ 50Hz | 300 mA | 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 1 : ¥2,557.29000 Tray | Tray | Active | 1-Phase Controller - All SCRs | 2 SCRs | 1.6 kV | - | - | 2 V | 200 mA | 6300A @ 50Hz | 300 mA | 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,586.11000 Tray | Tray | Active | Series Connection - All SCRs | 2 SCRs | 2.2 kV | 430 A | 800 A | 2.2 V | 250 mA | 14000A @ 50Hz | 300 mA | 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,603.80000 Tray | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 600 A | 900 A | 2.2 V | 250 mA | 17000A @ 50Hz | 300 mA | 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,662.66000 Tray | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.8 kV | 566 A | 1050 A | 2 V | 250 mA | 20000A @ 50Hz | 300 mA | 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,666.07000 Tray | Tray | Active | Series Connection - All SCRs | 2 SCRs | 2.2 kV | 520 A | 1050 A | 2.2 V | 250 mA | 18000A @ 50Hz | 300 mA | 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 1 : ¥2,687.82000 Tray | Tray | Active | 1-Phase Controller - All SCRs | 2 SCRs | 1.8 kV | - | - | 2 V | 200 mA | 6300A @ 50Hz | 300 mA | 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,727.64000 Tray | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 600 A | 1050 A | 2 V | 250 mA | 21000A @ 50Hz | 300 mA | 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,932.91000 Tray | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 820 A | 1050 A | 2 V | 250 mA | 24800A @ 50Hz | 300 mA | 135°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥3,006.34500 Tray | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.8 kV | 775 A | 1050 A | 2 V | 250 mA | 23500A @ 50Hz | 300 mA | 135°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 1 : ¥3,113.89000 Tray | Tray | Active | 1-Phase Controller - All SCRs | 2 SCRs | 1.6 kV | - | - | 2 V | 200 mA | 10500A @ 50Hz | 300 mA | 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥3,152.92500 Tray | Tray | Active | Series Connection - All SCRs | 2 SCRs | 2.2 kV | 700 A | 1050 A | 2.2 V | 250 mA | 20400A @ 50Hz | 300 mA | 135°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 1 : ¥3,236.12000 Tray | Tray | Active | 1-Phase Controller - All SCRs | 2 SCRs | 1.8 kV | - | - | 2 V | 200 mA | 10500A @ 50Hz | 300 mA | 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 1 : ¥3,832.78000 Tray | Tray | Active | 1-Phase Controller - All SCRs | 2 SCRs | 1.6 kV | - | - | 2 V | 200 mA | 17000A @ 50Hz | 300 mA | 125°C (TJ) | - | - | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 1 : ¥3,954.85000 Tray | Tray | Active | 1-Phase Controller - All SCRs | 2 SCRs | 1.8 kV | - | - | 2 V | 200 mA | 17000A @ 50Hz | 300 mA | 125°C (TJ) | - | - | Chassis Mount | Module |