STT800N16P55XPSA2 | ||
---|---|---|
DigiKey Part Number | 448-STT800N16P55XPSA2-ND | |
Manufacturer | ||
Manufacturer Product Number | STT800N16P55XPSA2 | |
Description | THYR / DIODE MODULE DK | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV 1-Phase Controller - All SCRs Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Structure | 1-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 6300A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,557.29000 | ¥2,557.29 |
10 | ¥2,395.20000 | ¥23,952.00 |
25 | ¥2,305.15200 | ¥57,628.80 |