SCRs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,598 In Stock 10,000 Factory | 1 : ¥22.82000 Cut Tape (CT) 2,500 : ¥11.10882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Independent - All SCRs | 2 SCRs | 800 V | 0.6 A | 800 mV | 100 µA | 20A, 24A | 3 mA | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | |||
2,600 In Stock 10,000 Factory | 1 : ¥24.22000 Cut Tape (CT) 2,500 : ¥10.92395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Independent - All SCRs | 2 SCRs | 800 V | 0.6 A | 800 mV | 100 µA | 20A, 24A | 3 mA | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) |