STP802U2SRP | ||
---|---|---|
DigiKey Part Number | 238-STP802U2SRPTR-ND - Tape & Reel (TR) 238-STP802U2SRPCT-ND - Cut Tape (CT) 238-STP802U2SRPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STP802U2SRP | |
Description | 1.5AMP SENSITIVE DUAL SCR IN SOP | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 800 V 0.6 A Independent - All SCRs Surface Mount 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Structure | Independent - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 0.6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 100 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A, 24A | |
Current - Hold (Ih) (Max) | 3 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥20.12100 | ¥201.21 |
100 | ¥16.01640 | ¥1,601.64 |
500 | ¥13.55232 | ¥6,776.16 |
1,000 | ¥11.49891 | ¥11,498.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.92395 | ¥27,309.88 |
5,000 | ¥10.51328 | ¥52,566.40 |