Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,149 In Stock | 100 : ¥0.72530 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | #4-40 | - | 0.075" (1.91mm) | 0.250" (6.35mm) 1/4" | 0.325" (8.26mm) | Stainless Steel | - | ||
1,090 In Stock | 100 : ¥0.75780 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | #4-40 | - | 0.075" (1.91mm) | 0.375" (9.53mm) 3/8" | 0.450" (11.43mm) | Steel | Zinc | ||
37,082 In Stock | 1 : ¥0.97000 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | #4-40 | - | 0.065" (1.65mm) | 0.375" (9.53mm) 3/8" | 0.440" (11.18mm) | Stainless Steel | - | ||
6,430 In Stock | 100 : ¥1.06730 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | #4-40 | - | 0.075" (1.91mm) | 0.375" (9.53mm) 3/8" | 0.450" (11.43mm) | Stainless Steel | - | ||
4,092 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | Machine Screw | Flat Head | Phillips | - | #4-40 | 0.220" (5.59mm) | - | - | 0.250" (6.35mm) 1/4" | Steel | Zinc |