50M020040H012 | |
---|---|
DigiKey Part Number | 145-50M020040H012-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040H012 |
Description | 90 SLOTTED CSK SCREW, M2 X .4 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.173" (4.40mm) | |
Head Height | 0.047" (1.20mm) | |
Length - Below Head | 0.425" (10.80mm) | |
Length - Overall | 0.472" (12.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.64600 | ¥3.23 |
10 | ¥0.55300 | ¥5.53 |
25 | ¥0.45920 | ¥11.48 |
50 | ¥0.43180 | ¥21.59 |
100 | ¥0.41400 | ¥41.40 |
250 | ¥0.36824 | ¥92.06 |
500 | ¥0.34972 | ¥174.86 |
1,000 | ¥0.33136 | ¥331.36 |