Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73 In Stock | 1 : ¥3,932.02000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPST-NO (2 Form A) | 6 A | 250VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | 35 ms | 0°C ~ 50°C | Silver Nickel (AgNi) | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | 115VAC | 5PST-4NO/1NC (4 Form A, 1 Form B) | 6 A | 250VAC, 250VDC - Max | Lighted Indicator | Screw Terminal | - | - | 35 ms | 0°C ~ 50°C | - |