AT-FM-10K | ||
---|---|---|
DigiKey Part Number | 2170-AT-FM-10K-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-FM-10K | |
Description | SAFETY MODULE TWO-HAND CONTROL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 35 ms | |
Operating Temperature | 0°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Power | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,932.02000 | ¥3,932.02 |