STBVP6Q5 | ||
---|---|---|
DigiKey Part Number | 2170-STBVP6Q5-ND | |
Manufacturer | ||
Manufacturer Product Number | STBVP6Q5 | |
Description | TOUCH BUTTON PNP M12 CONN | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Through-Beam Optical Sensor PNP - Open Collector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 20ms | |
Output Configuration | PNP - Open Collector | |
Light Source | Green LED | |
Connection Method | Connector | |
Ingress Protection | NEMA 1, 3, 4, 4X, 12, 13 IEC IP66 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,428.43000 | ¥1,428.43 |