Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥1,269.08000 Bulk | Bulk | Active | DIN Rail | 24VDC | 3PST-NO (3 Form A) | 6 A | 250VAC, 24VDC - Max | Lighted Indicator | Spring Terminal | - | - | 20 ms | - | 0°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) | |||
72 In Stock | 1 : ¥1,707.00000 Bulk | Bulk | Active | DIN Rail | 24VDC | 3PST-NO (3 Form A) | 6 A | 250VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | 20 ms | - | 0°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) | |||
320 In Stock | 1 : ¥1,792.49000 Bulk | - | Bulk | Active | DIN Rail | 24VAC/DC | DPST-NO (2 Form A) | 6 A | 250VAC, 250VDC - Max | - | Screw Terminal | - | - | 100 ms | 45 ms | -20°C ~ 55°C | Silver Tin Oxide (AgSnO), Gold (Au) | ||
31 In Stock | 1 : ¥2,118.11000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 250VAC, 250VDC - Max | Lighted Indicator | Screw Terminal | - | - | 35 ms | - | 0°C ~ 50°C | Silver Tin Oxide (AgSnO) | |||
955 In Stock 213 Factory | 1 : ¥2,270.22000 Bulk | Bulk | Active | DIN Rail | 24VDC | 4PST-NO (4 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 100 ms | 15 ms | -10°C ~ 55°C | - | |||
255 In Stock 650 Factory | 1 : ¥2,316.43000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 5 A | 250VAC, 30VDC - Max | - | Screw Terminal | - | - | 30 ms | 10 ms | -25°C ~ 55°C | - | |||
131 In Stock | 1 : ¥2,430.91000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 6 A | 250VAC, 250VDC - Max | Lighted Indicator | Screw Terminal | - | - | 25 ms | - | 0°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) | |||
31 In Stock | 1 : ¥3,610.62000 Bulk | Bulk | Active | DIN Rail | 115VAC | 5PST-4NO/1NC (4 Form A, 1 Form B) | 6 A | 250VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | 25 ms | - | 0°C ~ 50°C | - | |||
39 In Stock | 1 : ¥3,842.99000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPST-NO (2 Form A) | 6 A | 250VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | 35 ms | - | 0°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) | |||
2,118 In Stock | 1 : ¥202.52000 Bulk | Bulk | Active | Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | Diode, Lighted Indicator | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
1,325 In Stock | 1 : ¥543.20000 Bulk | Bulk | Obsolete | Socketable, Through Hole | 24VDC | 6PST-5NO/1NC (5 Form A, 1 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
15 In Stock | 1 : ¥595.31000 Bulk | Bulk | Active | DIN Rail | 24VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 10 A | 250VAC - Nom | Lighted Indicator | Screw Terminal | 16.8 VDC | 2.4 VDC | 7 ms | 11 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | |||
15 In Stock | 1 : ¥1,707.00000 Bulk | Bulk | Active | DIN Rail | 24VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 6 A | 250VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | 20 ms | - | 0°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) | |||
3 In Stock | 1 : ¥1,885.75000 Bulk | Bulk | Active | DIN Rail | 24VDC | 4PST-NO (4 Form A) | 6 A | 250VAC, 250VDC - Max | Lighted Indicator | Screw Terminal | - | - | 20 ms | - | 0°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) |