Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥417.36000 Bulk | Bulk | Active | 4 | Fixed | 1 | 3 | 3P4T | Shorting (MBB) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥213.74840 Bulk | Bulk | Active | 8 | Fixed | 1 | 1 | SP8T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥213.74840 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥236.60640 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Shorting (MBB) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Screwdriver Slot | 3.18mm | 30° | - | Gold | Panel Mount, Through Hole | PC Pin | - | 13.64mm | |||
25 In Stock | 1 : ¥384.20000 Bulk | Bulk | Active | 7 | Fixed | 1 | 2 | DP7T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 22.5° | - | Gold | Panel Mount | Solder Lug | Process Sealed, Shaft and Panel Sealed | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥229.71080 Bulk | Bulk | Active | 8 | Fixed | 1 | 1 | SP8T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 14.63mm | |||
0 In Stock Check Lead Time | 25 : ¥213.74840 Bulk | Bulk | Active | 9 | Fixed | 1 | 1 | SP9T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥321.39280 Bulk | Bulk | Active | 3 | Fixed | 1 | 3 | 3P3T | Shorting (MBB) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥203.66400 Bulk | Bulk | Active | 6 | Fixed | 1 | 1 | SP6T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥359.80240 Bulk | Bulk | Active | 4 | Fixed | 1 | 2 | DP4T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (6.35mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥229.71080 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 14.63mm | |||
0 In Stock Check Lead Time | 25 : ¥230.22280 Bulk | Bulk | Active | 7 | Fixed | 1 | 1 | SP7T | Shorting (MBB) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
22 In Stock | 1 : ¥405.87000 Bulk | Bulk | Active | 2 ~ 4 | Adjustable | 1 | 3 | 3P4T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥264.31480 Bulk | Bulk | Active | 5 | Fixed | 1 | 2 | DP5T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount, Through Hole | PC Pin | - | 13.64mm | |||
0 In Stock Check Lead Time | 25 : ¥273.89000 Bulk | Bulk | Active | 4 | Fixed | 1 | 2 | DP4T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 14.63mm | |||
0 In Stock Check Lead Time | 25 : ¥291.89480 Bulk | Bulk | Active | 4 | Fixed | 1 | 3 | 3P4T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥313.12080 Bulk | Bulk | Active | 3 | Fixed | 1 | 3 | 3P3T | Shorting (MBB) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount, Through Hole | PC Pin | - | 13.64mm | |||
0 In Stock Check Lead Time | 25 : ¥316.15520 Bulk | Bulk | Active | 3 | Fixed | 1 | 4 | 4P3T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥317.87240 Bulk | Bulk | Active | 12 | Fixed | 1 | 1 | SP12T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (6.35mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥330.42960 Bulk | Bulk | Active | 6 | Fixed | 1 | 1 | SP6T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Screwdriver Slot | 3.18mm | 30° | - | Gold | Panel Mount, Through Hole | PC Pin | - | 13.64mm | |||
0 In Stock Check Lead Time | 25 : ¥333.10920 Bulk | Bulk | Active | 10 | Fixed | 1 | 1 | SP10T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (6.35mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 14.63mm | |||
0 In Stock Check Lead Time | 25 : ¥362.11760 Bulk | Bulk | Active | 2 ~ 3 | Adjustable | 1 | 4 | 4P3T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥166.20920 Bulk | Bulk | Active | 8 | Fixed | 1 | 1 | SP8T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥173.07720 Bulk | Bulk | Active | 9 | Fixed | 1 | 1 | SP9T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | - | Gold | Panel Mount, Through Hole | PC Pin | - | 13.64mm | |||
0 In Stock Check Lead Time | 25 : ¥170.92200 Bulk | Bulk | Active | 8 | Fixed | 1 | 1 | SP8T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Screwdriver Slot | 3.18mm | 22.5° | - | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed, Shaft and Panel Sealed | 14.63mm |