Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥7,665.93000 Bulk | Bulk | Active | 2 | Fixed | 4 | 1 | SPDT | Non-Shorting (BBM) | 1A (AC/DC) | 115 V | 28 V | Flatted (6.35mm Dia) | 7.92mm | 36° | Phosphor Bronze | Silver | Panel Mount | Solder Lug | - | - | |||
0 In Stock Check Lead Time | 10 : ¥5,952.89300 Bulk | Bulk | Active | 7 | Fixed | 2 | 1 | SP7T | Non-Shorting (BBM) | 1A (AC/DC) | 115 V | 28 V | Flatted (6.35mm Dia) | 7.92mm | 36° | Phosphor Bronze | Silver | Panel Mount | Solder Lug | - | - | |||
0 In Stock Check Lead Time | 10 : ¥7,851.61700 Bulk | Bulk | Active | 5 | Fixed | 3 | 1 | SP5T | Non-Shorting (BBM) | 1A (AC/DC) | 115 V | 28 V | Flatted (6.35mm Dia) | 7.92mm | 36° | Phosphor Bronze | Silver | Panel Mount | Solder Lug | - | - | |||
0 In Stock | Active | Bulk | Active | 3 | Fixed | 2 | 1 | SP3T | Non-Shorting (BBM) | 1A (AC/DC) | 115 V | 28 V | Flatted (6.35mm Dia) | 7.92mm | 36° | Phosphor Bronze | Silver | Panel Mount | Solder Lug | - | - | |||
0 In Stock | Active | Bulk | Active | 3 | Fixed | 3 | 1 | SP3T | Non-Shorting (BBM) | 1A (AC/DC) | 115 V | 28 V | Flatted (6.35mm Dia) | 7.92mm | 36° | Phosphor Bronze | Silver | Panel Mount | Solder Lug | - | - |