05003-03N | ||
---|---|---|
DigiKey Part Number | 05003-03N-ND | |
Manufacturer | ||
Manufacturer Product Number | 05003-03N | |
Description | SWITCH ROTARY 3POS 1A 115V | |
Customer Reference | ||
Detailed Description | Rotary Switch 3 Position SP3T 1A (AC/DC) 115 VAC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 3 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 7.92mm | |
Angle of Throw | 36° | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | - | |
Base Product Number |