Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : ¥42.45540 Tube | Tube | Active | 3 | Fixed | 1 | 2 | DP3T | Non-Shorting (BBM) | 5A (AC), 500mA (DC) | 125 V | - | Flatted (6.35mm Dia) | 12.70mm | 36° | Silver (Ag) | - | Panel Mount | Solder Lug | - | - | |||
0 In Stock Check Lead Time | 1 : ¥105.98000 Bag | Bag | Active | 10 | Continuous | 1 | 1 | SP10T, Adjacent Contact | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 12.70mm | 36° | Copper | Gold | Through Hole | PC Pin | - | 10.29mm | |||
0 In Stock Check Lead Time | 60 : ¥27.14700 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 5A (AC), 500mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 36° | Copper | Silver | Panel Mount | Wire Leads | - | - | |||
0 In Stock Check Lead Time | 60 : ¥31.25017 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 5A (AC), 500mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 36° | Copper | Silver | Panel Mount | Solder Lug | - | 14.61mm | |||
0 In Stock Check Lead Time | 60 : ¥36.07867 Bulk | Bulk | Active | 3 | Fixed | 1 | 2 | DP3T | Non-Shorting (BBM) | 5A (AC), 500mA (DC) | 125 V | - | Flatted (6.35mm Dia) | 12.70mm | 36° | Silver (Ag) | - | Panel Mount | Solder Lug | - | - | |||
0 In Stock Check Lead Time | 60 : ¥38.74400 Bulk | Bulk | Active | 10 | Continuous | 1 | 1 | SP10T | Non-Shorting (BBM) | 5A (AC), 500mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 36° | Copper | Silver | Panel Mount | Solder Lug | - | 14.61mm | |||
0 In Stock Check Lead Time | 60 : ¥46.62200 Bulk | Bulk | Active | 8 | Fixed | 1 | 1 | SP8T | Non-Shorting (BBM) | 5A (AC), 500mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 36° | Copper | Silver | Panel Mount, Through Hole | PC Pin | - | 10.29mm | |||
0 In Stock Check Lead Time | 60 : ¥47.41400 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 5A (AC), 500mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 36° | Copper | Silver | Panel Mount | Solder Lug | - | 14.61mm | |||
0 In Stock Check Lead Time | 60 : ¥43.36867 Bag | Bag | Active | 3 | Fixed | 1 | 1 | SP3T, Adjacent Contact | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 9.53mm | 36° | Copper | Gold | Through Hole | PC Pin | - | 10.29mm | |||
0 In Stock Check Lead Time | 60 : ¥56.28383 Tube | Tube | Active | 5 | Fixed | 1 | 2 | DP5T | Non-Shorting (BBM) | 5A (AC), 500mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 36° | Copper | Silver | Through Hole | PC Pin | - | 10.29mm | |||
0 In Stock Check Lead Time | 60 : ¥57.23450 Bulk | Bulk | Active | 8 | Fixed | 1 | 1 | SP8T | Non-Shorting (BBM) | 5A (AC), 500mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 36° | Copper | Silver | Through Hole | PC Pin | - | 10.29mm | |||
0 In Stock Check Lead Time | 50 : ¥57.96120 Bag | Bag | Active | 8 | Fixed | 1 | 1 | SP8T, Adjacent Contact | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Screwdriver Slot | Flush | 36° | Copper | Gold | Through Hole | PC Pin | - | 10.29mm | |||
0 In Stock Check Lead Time | 50 : ¥73.21380 Bulk | Bulk | Active | 3 | Fixed | 1 | 2 | DP3T | Non-Shorting (BBM) | 5A (AC), 500mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 9.53mm | 36° | Copper | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | 10.29mm | |||
0 In Stock Check Lead Time | 60 : ¥70.91367 Bag | Bag | Active | 3 | Fixed | 1 | 2 | DP3T, Adjacent Contact | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 12.70mm | 36° | Copper | Gold | Through Hole | PC Pin | - | 10.29mm | |||
0 In Stock Check Lead Time | 60 : ¥75.29883 Bag | Bag | Active | 3 | Fixed | 1 | 2 | DP3T, Adjacent Contact | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 9.53mm | 36° | Copper | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | 10.29mm |