R20307RN02B | ||
---|---|---|
DigiKey Part Number | R20307RN02B-ND | |
Manufacturer | ||
Manufacturer Product Number | R20307RN02B | |
Description | SWITCH ROTARY 3POS 0.4VA 20V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch 3 Position DP3T, Adjacent Contact 0.4VA (AC/DC) 20 VAC Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | R20307RN02B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP3T, Adjacent Contact | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 36° | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.29mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥70.22700 | ¥4,213.62 |