Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥734.00000 Bulk | Bulk | Active | 5k | ±5% | 2W | None | 1 | - | Linear | 1 | User Defined | ±20ppm/°C | 330° | Wirewound | Solder Turret | Slotted | 0.700" (17.78mm) | 0.1248" (3.17mm) | 1/4-32 | Panel Mount | |||
4 In Stock | 1 : ¥734.00000 Bulk | Bulk | Active | 10k | ±5% | 2W | None | 1 | - | Linear | 1 | User Defined | ±20ppm/°C | 330° | Wirewound | Solder Turret | Slotted | 0.700" (17.78mm) | 0.1248" (3.17mm) | 1/4-32 | Panel Mount | |||
12 In Stock | 1 : ¥734.00000 Bulk | Bulk | Active | 20k | ±5% | 2W | None | 1 | High Torque | Linear | 1 | User Defined | ±20ppm/°C | 330° | Wirewound | Solder Turret | Slotted | 0.700" (17.78mm) | 0.125" (3.18mm) | 1/4-32 | Panel Mount | |||
6 In Stock | 1 : ¥734.00000 Bulk | Bulk | Active | 1k | ±5% | 2W | None | 1 | - | Linear | 1 | User Defined | ±20ppm/°C | 330° | Wirewound | Solder Turret | Slotted | 0.700" (17.78mm) | 0.1248" (3.17mm) | 1/4-32 | Panel Mount | |||
0 In Stock Check Lead Time | 20 : ¥664.11550 Bulk | Bulk | Active | 2k | ±5% | 2W | None | 1 | - | Linear | 1 | User Defined | ±20ppm/°C | 330° | Wirewound | Solder Turret | Slotted | 0.700" (17.78mm) | 0.1248" (3.17mm) | 1/4-32 | Panel Mount |