Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,749 In Stock | 1 : ¥21.35000 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 1 | Top Adjustment | - | 300° | Conductive Plastic | PC Pins, Board Locks | Flatted | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
9,364 In Stock | 1 : ¥34.48000 Bulk | Bulk | Active | 10k | ±20% | 5W | None | 1.0 | - | Linear | 1 | User Defined | - | 300° | Wirewound | Solder Lug | Round | 1.000" (25.40mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
2,410 In Stock | 1 : ¥59.60000 Bulk | Bulk | Active | 10k | ±10% | 0.5W, 1/2W | Rotary, SPST | 1.0 | - | Linear | 1 | User Defined | - | 320° | Carbon | Solder Lug | Flatted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
0 In Stock Check Lead Time | 1,600 : ¥41.36038 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | Rotary, SPST | 1.0 | - | Linear | 4 | Side Adjustment | - | 300° | Conductive Plastic | PC Pins | Flatted | 0.827" (21.00mm) | 0.138" (3.50mm) | M7 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 80 : ¥640.19575 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |