Rocker Switches

Results: 11
Circuit
DPDTDPST
Switch Function
On-OffOn-Off-On
Actuator Type
Concave (Curved) - IlluminatedConcave (Curved)
Color - Actuator/Cap
BlackRed
Actuator Marking
I O IINo MarkingO -Triangular Arrows with O
Illumination Type, Color
-Neon, Clear
Illumination Voltage (Nominal)
125 VAC250 VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RW2622IWC
RW2622IWC
SWITCH ROCKER DPDT 20A 120V
CIT Relay and Switch
109
In Stock
1 : ¥14.53000
Bulk
Bulk
ActivePanel Mount, Snap-InDPDTOn-Off-On20A (AC)120 VConcave (Curved)BlackI O II--Solder, Quick Connect - 0.250" (6.3mm)IP40-Rectangular - 30.20mm x 22.25mm-30°C ~ 80°CcULus
RW2622HWC
RW2622HWC
SWITCH ROCKER DPDT 20A 120V
CIT Relay and Switch
84
In Stock
1 : ¥21.67000
Bulk
Bulk
ActivePanel Mount, Snap-InDPDTOn-Off-On20A (AC)120 VConcave (Curved)BlackTriangular Arrows with O--Solder, Quick Connect - 0.250" (6.3mm)IP40-Rectangular - 30.20mm x 22.25mm-30°C ~ 80°CcULus
SWITCH ROCKER DPST 20A 120V
RW2122AAC
SWITCH ROCKER DPST 20A 120V
CIT Relay and Switch
0
In Stock
Check Lead Time
65 : ¥10.66585
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off20A (AC)120 VConcave (Curved)BlackNo Marking--Solder, Quick Connect - 0.250" (6.3mm)IP40-Rectangular - 30.20mm x 22.25mm-30°C ~ 80°CcULus
SWITCH ROCKER DPST 20A 120V
RW2125TAACN2
SWITCH ROCKER DPST 20A 120V
CIT Relay and Switch
0
In Stock
Check Lead Time
65 : ¥14.35492
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off20A (AC)120 VConcave (Curved) - IlluminatedRedNo MarkingNeon, Clear250 VACSolder, Quick Connect - 0.250" (6.3mm)IP40-Rectangular - 30.20mm x 22.25mm-30°C ~ 80°CcULus
SWITCH ROCKER DPST 20A 120V
RW2125TCWCN2
SWITCH ROCKER DPST 20A 120V
CIT Relay and Switch
0
In Stock
Check Lead Time
65 : ¥14.35492
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off20A (AC)120 VConcave (Curved) - IlluminatedRedO -Neon, Clear250 VACSolder, Quick Connect - 0.250" (6.3mm)IP40-Rectangular - 30.20mm x 22.25mm-30°C ~ 80°CcULus
SWITCH ROCKER DPST 20A 120V
RW2123TCWCN1
SWITCH ROCKER DPST 20A 120V
CIT Relay and Switch
0
In Stock
Check Lead Time
65 : ¥14.35492
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off20A (AC)120 VConcave (Curved) - IlluminatedRedO -Neon, Clear125 VACSolder, Quick Connect - 0.250" (6.3mm)IP40-Rectangular - 30.20mm x 22.25mm-30°C ~ 80°CcULus
SWITCH ROCKER DPST 20A 120V
RW2123TAACN2
SWITCH ROCKER DPST 20A 120V
CIT Relay and Switch
0
In Stock
Check Lead Time
65 : ¥14.35492
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off20A (AC)120 VConcave (Curved) - IlluminatedRedNo MarkingNeon, Clear250 VACSolder, Quick Connect - 0.250" (6.3mm)IP40-Rectangular - 30.20mm x 22.25mm-30°C ~ 80°CcULus
SWITCH ROCKER DPST 20A 120V
RW2123TCWCN2
SWITCH ROCKER DPST 20A 120V
CIT Relay and Switch
0
In Stock
Check Lead Time
65 : ¥14.35492
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off20A (AC)120 VConcave (Curved) - IlluminatedRedO -Neon, Clear250 VACSolder, Quick Connect - 0.250" (6.3mm)IP40-Rectangular - 30.20mm x 22.25mm-30°C ~ 80°CcULus
SWITCH ROCKER DPST 20A 120V
RW2123TAACN1
SWITCH ROCKER DPST 20A 120V
CIT Relay and Switch
0
In Stock
Check Lead Time
65 : ¥14.35492
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off20A (AC)120 VConcave (Curved) - IlluminatedRedNo MarkingNeon, Clear125 VACSolder, Quick Connect - 0.250" (6.3mm)IP40-Rectangular - 30.20mm x 22.25mm-30°C ~ 80°CcULus
SWITCH ROCKER DPST 20A 120V
RW2125TAACN1
SWITCH ROCKER DPST 20A 120V
CIT Relay and Switch
0
In Stock
Check Lead Time
65 : ¥14.35492
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off20A (AC)120 VConcave (Curved) - IlluminatedRedNo MarkingNeon, Clear125 VACSolder, Quick Connect - 0.250" (6.3mm)IP40-Rectangular - 30.20mm x 22.25mm-30°C ~ 80°CcULus
SWITCH ROCKER DPST 20A 120V
RW2125TCWCN1
SWITCH ROCKER DPST 20A 120V
CIT Relay and Switch
0
In Stock
Check Lead Time
65 : ¥14.35492
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off20A (AC)120 VConcave (Curved) - IlluminatedRedO -Neon, Clear125 VACSolder, Quick Connect - 0.250" (6.3mm)IP40-Rectangular - 30.20mm x 22.25mm-30°C ~ 80°CcULus
Showing
of 11

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.