RW2123TAACN1 | ||
---|---|---|
DigiKey Part Number | 2449-RW2123TAACN1-ND | |
Manufacturer | ||
Manufacturer Product Number | RW2123TAACN1 | |
Description | SWITCH ROCKER DPST 20A 120V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch DPST 20A (AC) 120 V Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Clear | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.20mm x 22.25mm | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
65 | ¥14.35492 | ¥933.07 |