Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥121.17000 Bulk | Bulk | Active | Panel Mount, Flange | SPDT | Mom-Off-Mom | 0.5VA (AC/DC) | 28 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | - | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : ¥124.21000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Ivory | No Marking | - | - | Solder, Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock Check Lead Time | 1 : ¥134.63000 Bulk | Bulk | Active | Through Hole | SPDT | On-Off-On | 0.5VA (AC/DC) | 28 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | - | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : ¥143.58000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Mom | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Ivory | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock Check Lead Time | 1 : ¥162.55000 Bulk | Bulk | Active | Through Hole | DPDT | On-Off-On | 0.5VA (AC/DC) | 28 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | - | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : ¥167.39000 Bulk | Bulk | Active | Through Hole, Right Angle | DPDT | On-Off-On | 0.5VA (AC/DC) | 28 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | - | - | -30°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Screw Terminal | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Ivory | No Marking | - | - | Wire Leads | IP67 - Dust Tight, Waterproof | - | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Ivory | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Ivory | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Ivory | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Ivory | No Marking | - | - | Screw Terminal | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Ivory | No Marking | - | - | Screw Terminal | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Ivory | No Marking | - | - | Screw Terminal | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Screw Terminal | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Screw Terminal | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Ivory | No Marking | - | - | Wire Leads | IP67 - Dust Tight, Waterproof | - | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Ivory | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Ivory | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | EN, UL |