RMB | USD

Quote Required, submit request here.
cms-photo-not-available

WR11AFN/CUL

Digi-Key Part Number
WR11AFN/CUL-ND
Manufacturer
NKK Switches
Manufacturer Product Number
WR11AFN/CUL
Supplier
Description
SWITCH ROCKER SPST
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Rocker Switch SPST 15A (AC/DC) 125V Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
SPST
Switch Function
On-Off
Current Rating (Amps)
15A (AC/DC)
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250"" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 34.20mm x 17.20mm
Operating Temperature
-25°C ~ 85°C
Mechanical Life
30,000 Cycles
Electrical Life
15,000 Cycles
Voltage Rating - AC
125V
Voltage Rating - DC
30V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1