Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
573 In Stock | 1 : ¥97.23000 Bulk | Bulk | Active | Panel Mount, Threaded Body with Nut | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | - | - | Circular - 11.90mm Dia | -20°C ~ 80°C | - | |||
479 In Stock | 1 : ¥47.07000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Red | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.20mm x 22.20mm | -20°C ~ 85°C | cULus | |||
458 In Stock | 1 : ¥23.17000 Tray | Tray | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.20mm x 22.20mm | -20°C ~ 85°C | cULus | |||
10 In Stock | 1 : ¥26.02000 Tray | Tray | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.20mm x 22.20mm | -20°C ~ 85°C | cULus | |||
724 In Stock | 1 : ¥18.37000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | Dust Proof | - | Rectangular - 30.20mm x 11.20mm | -20°C ~ 85°C | ENEC, UL | |||
431 In Stock | 1 : ¥46.75000 Bulk | - | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Process Sealed | - | -30°C ~ 85°C | - | ||
716 In Stock | 1 : ¥26.42000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.20mm x 22.20mm | -20°C ~ 85°C | cULus | |||
200 In Stock | 1 : ¥32.52000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-Mom | 10A (AC) | 125 V | - | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 22.20mm x 19.40mm | -20°C ~ 85°C | cULus | |||
440 In Stock | 1 : ¥35.20000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.20mm x 22.20mm | -20°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 1 : ¥57.72000 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Flange | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1,000 : ¥23.33768 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) - Illuminated | Green | No Marking | Neon, Green | 110 VAC | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 22.20mm x 19.40mm | -20°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 1,000 : ¥23.60646 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Yellow | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.20mm x 22.20mm | -20°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 500 : ¥34.44564 Bulk | - | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Process Sealed | - | -30°C ~ 85°C | - | ||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.75mm x 12.70mm | -30°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole, Right Angle | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Red | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Flange | SPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 27.81mm x 16.46mm | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 500 : ¥45.16322 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.75mm x 12.70mm | -30°C ~ 85°C | - | |||
289 In Stock | 1 : ¥46.26000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Surface Mount, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | Process Sealed | - | -30°C ~ 85°C | - | ||
499 In Stock | 1 : ¥48.21000 Bulk | - | Bulk | Obsolete | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Process Sealed | - | -30°C ~ 85°C | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Through Hole, Right Angle, Vertical | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Process Sealed | - | -30°C ~ 85°C | - | ||
0 In Stock Check Lead Time | 500 : ¥47.40364 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1,000 : ¥55.31162 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 20A (AC) | 125 V | - | Concave (Curved) | Black | I II | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Flange | SPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 27.81mm x 16.46mm | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 400 : ¥92.07715 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 6A (AC) | 125 V | - | Paddle | Red | No Marking | - | - | Solder Lug | - | - | Rectangular - 15.90mm x 13.00mm | - | CSA, UL |