Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : ¥759.04000 Tray | Tray | Active | Panel Mount, Threaded Body with Nut | DP3T | Mom-On-Mom | 1A (DC) | 24 V | Concave (Curved) - Illuminated | Black | - | LED, White | 12 VDC | Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | Circular - 20.20mm Dia | -40°C ~ 85°C | - | |||
28 In Stock | 1 : ¥759.04000 Tray | Tray | Active | Panel Mount, Threaded Body with Nut | DP3T | On-On-On | 1A (DC) | 24 V | Concave (Curved) - Illuminated | Black | - | LED, White | 12 VDC | Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | Circular - 20.20mm Dia | -40°C ~ 85°C | - |