FNRCF4FSS2N2XWRX53XPM | ||
---|---|---|
DigiKey Part Number | 679-FNRCF4FSS2N2XWRX53XPM-ND | |
Manufacturer | ||
Manufacturer Product Number | FNRCF4FSS2N2XWRX53XPM | |
Description | SWITCH ROCKER DP3T 1A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch DP3T 1A (DC) Panel Mount, Threaded Body with Nut | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Threaded Body with Nut | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | - | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥751.69000 | ¥751.69 |
10 | ¥684.89800 | ¥6,848.98 |
25 | ¥638.95680 | ¥15,973.92 |
50 | ¥613.89900 | ¥30,694.95 |
100 | ¥572.13760 | ¥57,213.76 |