0191640003

DigiKey Part Number
WM18399-ND
Manufacturer
Manufacturer Product Number
0191640003
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
1.460" (37.08mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated with Heat Shrink
Features
Serrated Termination
Color
Red
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
0.235" (5.97mm)
Material - Insulation
NiAc
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥5.53300¥55.33
100¥4.61230¥461.23
1,000¥3.68960¥3,689.60
2,500¥3.34368¥8,359.20