Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
216,631 In Stock | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥1.42995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.281" (7.14mm) | 0.797" (20.24mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
10,889 In Stock | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥1.63220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | M5 Stud | 0.032" (0.81mm) | 0.315" (8.00mm) | 0.858" (21.79mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin |