Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112,327 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Circular | 10 Stud | 0.045" (1.14mm) | 0.483" (12.26mm) | 0.984" (25.00mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
23,522 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.86270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 10 Stud | 0.031" (0.79mm) | 0.322" (8.18mm) | 0.645" (16.38mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Non-Insulated | - | - | Copper | Electro-Tin |