Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
168,642 In Stock | 1 : ¥2.30000 Cut Tape (CT) 1,500 : ¥1.09805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 10 Stud | 0.028" (0.71mm) | 0.322" (8.18mm) | 0.866" (22.00mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
100,292 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Circular | 10 Stud | 0.028" (0.71mm) | 0.322" (8.18mm) | 0.866" (22.00mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
1,070 In Stock | 1 : ¥25.20000 Bulk | Bulk | Active | Circular | 3/8 Stud | 0.048" (1.22mm) | 0.679" (17.25mm) | 2.014" (51.16mm) | Free Hanging (In-Line) | Crimp | 4 AWG | Insulated | - | Yellow | Copper | Tin |