LCMA35-10-C | |
---|---|
DigiKey Part Number | 298-14909-ND |
Manufacturer | |
Manufacturer Product Number | LCMA35-10-C |
Description | CONN TERM RECT RING 35MM #M10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 35mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.081" (2.05mm) | |
Width - Outer Edges | 0.610" (15.49mm) | |
Length - Overall | 1.654" (42.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 35mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥28.04500 | ¥280.45 |
25 | ¥27.27000 | ¥681.75 |
50 | ¥26.49000 | ¥1,324.50 |
100 | ¥25.71000 | ¥2,571.00 |
500 | ¥24.93110 | ¥12,465.55 |
1,000 | ¥24.15198 | ¥24,151.98 |