Connector Header Surface Mount 50 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

244838-E

DigiKey Part Number
2684-244838-ETR-ND - Tape & Reel (TR)
2684-244838-ECT-ND - Cut Tape (CT)
2684-244838-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
244838-E
Description
SMC M VERT Q 50POS SMT 1.75MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Insulation Height
0.266" (6.76mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Pick and Place, Solder Retention
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1.7A per Contact
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
157.5µin (4.00µm)
Mounting Type
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.05000¥37.05
10¥31.50900¥315.09
100¥26.77740¥2,677.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
280¥24.90068¥6,972.19
560¥23.71259¥13,279.05
840¥23.04414¥19,357.08
1,400¥22.22899¥31,120.59
1,960¥21.70819¥42,548.05
2,800¥21.16936¥59,274.21
Manufacturers Standard Package