RFID Transponders, Tags
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Technology | Frequency | Memory Type | Writable Memory | Standards | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Card | Passive | 13.56MHz | Read/Write | 1kB (User) | ISO 15693, ISO 18000-3 | -25°C ~ 50°C | 3.370" L x 2.125" W (85.60mm x 53.98mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Card | Passive | 13.56MHz | Read/Write | 1kB (User) | ISO 14443 | -25°C ~ 50°C | 2.126" L x 1.102" W (54.00mm x 28.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Key Fob | Passive | 13.56MHz | Read/Write | 1kB (User) | ISO 15693, ISO 18000-3 | -25°C ~ 50°C | 3.370" L x 2.125" W (85.60mm x 53.98mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Key Fob | Passive | 13.56MHz | Read/Write | - | ISO 14443 | -25°C ~ 50°C | 2.126" L x 1.102" W (54.00mm x 28.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Key Fob | Passive | 13.56MHz | Read/Write | 1kB (User) | ISO 14443 | -25°C ~ 50°C | 2.126" L x 1.102" W (54.00mm x 28.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Key Fob | Passive | 13.56MHz | Read/Write | - | ISO 15693, ISO 18000-3 | -25°C ~ 50°C | 2.126" L x 1.102" W (54.00mm x 28.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Key Fob | Passive | 13.56MHz | Read/Write | 1kB (User) | ISO 15693, ISO 18000-3 | -25°C ~ 50°C | 2.126" L x 1.102" W (54.00mm x 28.00mm) |