MAX66040K-000AA+ | ||
---|---|---|
DigiKey Part Number | MAX66040K-000AA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX66040K-000AA+ | |
Description | RFID TAG R/W 13.56MHZ CARD | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz ISO 14443 Card | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Card | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 1kB (User) | |
Standards | ISO 14443 | |
Operating Temperature | -25°C ~ 50°C | |
Size / Dimension | 2.126" L x 1.102" W (54.00mm x 28.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.46000 | ¥24.46 |