RFID Transponders, Tags

Results: 7
Style
CardKey Fob
Writable Memory
1kB (User)-
Standards
ISO 14443ISO 15693, ISO 18000-3
Size / Dimension
2.126" L x 1.102" W (54.00mm x 28.00mm)3.370" L x 2.125" W (85.60mm x 53.98mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Technology
Frequency
Memory Type
Writable Memory
Standards
Operating Temperature
Size / Dimension
0
In Stock
Obsolete
Bulk
Obsolete
Card
Passive
13.56MHz
Read/Write
1kB (User)
ISO 15693, ISO 18000-3
-25°C ~ 50°C
3.370" L x 2.125" W (85.60mm x 53.98mm)
0
In Stock
Obsolete
Bulk
Obsolete
Card
Passive
13.56MHz
Read/Write
1kB (User)
ISO 14443
-25°C ~ 50°C
2.126" L x 1.102" W (54.00mm x 28.00mm)
0
In Stock
Obsolete
Bulk
Obsolete
Key Fob
Passive
13.56MHz
Read/Write
1kB (User)
ISO 15693, ISO 18000-3
-25°C ~ 50°C
3.370" L x 2.125" W (85.60mm x 53.98mm)
0
In Stock
Obsolete
Bulk
Obsolete
Key Fob
Passive
13.56MHz
Read/Write
-
ISO 14443
-25°C ~ 50°C
2.126" L x 1.102" W (54.00mm x 28.00mm)
0
In Stock
Obsolete
Bulk
Obsolete
Key Fob
Passive
13.56MHz
Read/Write
1kB (User)
ISO 14443
-25°C ~ 50°C
2.126" L x 1.102" W (54.00mm x 28.00mm)
0
In Stock
Obsolete
Bulk
Obsolete
Key Fob
Passive
13.56MHz
Read/Write
-
ISO 15693, ISO 18000-3
-25°C ~ 50°C
2.126" L x 1.102" W (54.00mm x 28.00mm)
0
In Stock
Obsolete
Bulk
Obsolete
Key Fob
Passive
13.56MHz
Read/Write
1kB (User)
ISO 15693, ISO 18000-3
-25°C ~ 50°C
2.126" L x 1.102" W (54.00mm x 28.00mm)
Showing
of 7

RFID Transponders, Tags


RFID Transponder Tags are small devices that incorporate a receiver and transmitter. These devices communicate with radio frequency identification readers and are designed to work at the specific frequencies associated with radio frequency identification. The characteristics are style, technology, frequency, memory type, and writable memory. The styles are card, coin, encapsulated, glass encapsulated, inlay, key fob, nail, and wristband with frequencies ranging from 100 kHz to 960 MHz.