RFID Transponders, Tags
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Technology | Frequency | Memory Type | Writable Memory | Standards | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | - | Tape & Reel (TR) | Active | Inlay | Passive | 902MHz ~ 928MHz | Read/Write | 128b (EPC) | ISO 18000-6, EPC | -40°C ~ 85°C | 6.469" L x 0.787" W (165.00mm x 20.00mm) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Inlay | Passive | 902MHz ~ 928MHz | Read/Write | 128b (EPC) | ISO 18000-6, EPC | -40°C ~ 85°C | 3.602" L x 1.043" W (91.50mm x 26.50mm) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Inlay | Passive | - | Read/Write | 128b (EPC) | ISO 18000-6, EPC | -40°C ~ 85°C | 4.114" L x 0.438" W (104.50mm x 11.12mm) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Inlay | Passive | - | Read/Write | 128b (EPC) | ISO 18000-6, EPC | -40°C ~ 85°C | 3.799" L x 1.043" W (96.50mm x 26.50mm) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Inlay | Passive | 902MHz ~ 928MHz | Read/Write | 128b (EPC) | ISO 18000-6, EPC | -40°C ~ 85°C | 6.469" L x 0.787" W (165.00mm x 20.00mm) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Inlay | Passive | 902MHz ~ 928MHz | Read/Write | 128b (EPC) | ISO 18000-6, EPC | -40°C ~ 85°C | 3.917" L x 0.438" W (99.50mm x 11.12mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Inlay | Passive | 868MHz | Read/Write | 128b (EPC) | ISO 18000-6, EPC | -40°C ~ 85°C | 6.555" L x 0.787" W (166.50mm x 20.00mm) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | - | Passive | - | - | - | - | - | - | ||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Inlay | Passive | 902MHz ~ 928MHz | - | 128b (EPC), 144b (User) | ISO 18000-6C, EPC | -20°C ~ 70°C | 6.524" L x 0.787" W (165.70mm x 20.00mm) |